2056-14-B3FLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,72594 €
Datasheet
2056 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2056-14-B3FLF

DigiKey Part Number
2056-14-B3FLF-ND
Manufacturer
Manufacturer Product Number
2056-14-B3FLF
Description
GDT 145V 5KA 3 POLE THROUGH HOLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 145 V 5000A (5kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
145 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0000,72594 €725,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,72594 €
Unit Price with VAT:0,86387 €