
2056-14-B2FLF | |
---|---|
DigiKey Part Number | 2056-14-B2FLF-ND |
Manufacturer | |
Manufacturer Product Number | 2056-14-B2FLF |
Description | GDT 145V 5KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 145 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2056-14-B2FLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 145 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,72594 € | 725,94 € |
Unit Price without VAT: | 0,72594 € |
---|---|
Unit Price with VAT: | 0,86387 € |