Parametric Equivalent

2051-40-SM-RPLF | |
|---|---|
DigiKey Part Number | 2051-40-SM-RPLFTR-ND - Tape & Reel (TR) 2051-40-SM-RPLFCT-ND - Cut Tape (CT) 2051-40-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2051-40-SM-RPLF |
Description | GDT 400V 2KA 2 POLE SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 2000A (2kA) ±25% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2051-40-SM-RPLF Models |
Category | Tolerance ±25% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Voltage - DC Spark Over (Nom) 400 V | Base Product Number |
Impulse Discharge Current (8/20µs) 2000A (2kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X5211T253 | TDK | 452 | 495-B88069X5211T253CT-ND | 1,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,61800 € | 3,09 € |
| 10 | 0,57000 € | 5,70 € |
| 50 | 0,47280 € | 23,64 € |
| 100 | 0,43630 € | 43,63 € |
| 250 | 0,39220 € | 98,05 € |
| 500 | 0,36172 € | 180,86 € |
| 1.000 | 0,33348 € | 333,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29930 € | 748,25 € |
| 5.000 | 0,27561 € | 1.378,05 € |
| 7.500 | 0,26255 € | 1.969,12 € |
| 12.500 | 0,25380 € | 3.172,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |











