
2047-15-BNI | |
---|---|
DigiKey Part Number | 2047-15-BNI-ND |
Manufacturer | |
Manufacturer Product Number | 2047-15-BNI |
Description | GDT 150V 40KA 2 POLE TH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 40000A (40kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2047-15-BNI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 40000A (40kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, Radial Bend | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 5,81780 € | 581,78 € |
Unit Price without VAT: | 5,81780 € |
---|---|
Unit Price with VAT: | 6,92318 € |