
2047-15-BLF | |
---|---|
DigiKey Part Number | 118-2047-15-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2047-15-BLF |
Description | GDT 150V 40KA 2 POLE TH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 40000A (40kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2047-15-BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 40000A (40kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, Radial Bend | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,64000 € | 9,64 € |
5 | 7,99600 € | 39,98 € |
10 | 7,37800 € | 73,78 € |
50 | 6,11720 € | 305,86 € |
100 | 5,64000 € | 564,00 € |
250 | 5,06248 € | 1.265,62 € |
500 | 4,66228 € | 2.331,14 € |
1.000 | 4,29085 € | 4.290,85 € |
Unit Price without VAT: | 9,64000 € |
---|---|
Unit Price with VAT: | 11,47160 € |