
2038-35-SM-RPLF | |
|---|---|
DigiKey Part Number | 2038-35-SM-RPLFTR-ND - Tape & Reel (TR) 2038-35-SM-RPLFCT-ND - Cut Tape (CT) 2038-35-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2038-35-SM-RPLF |
Description | GDT 350V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2038-35-SM-RPLF Models |
Category | Tolerance ±25% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2052-35-SM-RPLF | Bourns Inc. | 2.480 | 118-2052-35-SM-RPLFCT-ND | 1,55000 € | Parametric Equivalent |
| 3R350A-5SS | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R350A-5SSTR-ND | 1,04000 € | Parametric Equivalent |
| B88069X4030T902 | TDK | 600 | 495-5916-1-ND | 2,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 5 | 1,83800 € | 9,19 € |
| 10 | 1,69600 € | 16,96 € |
| 50 | 1,40740 € | 70,37 € |
| 100 | 1,29820 € | 129,82 € |
| 250 | 1,16644 € | 291,61 € |
| 500 | 1,07522 € | 537,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99068 € | 990,68 € |
| 2.000 | 0,91226 € | 1.824,52 € |
| 3.000 | 0,86903 € | 2.607,09 € |
| 5.000 | 0,84171 € | 4.208,55 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

