
2052-35-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2052-35-SM-RPLFTR-ND - Tape & Reel (TR) 118-2052-35-SM-RPLFCT-ND - Cut Tape (CT) 118-2052-35-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2052-35-SM-RPLF |
Description | GDT 350V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2052-35-SM-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3R350A-5SS | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R350A-5SSTR-ND | 1,03000 € | Parametric Equivalent |
| B88069X4030T902 | TDK | 600 | 495-5916-1-ND | 2,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,27200 € | 6,36 € |
| 10 | 1,17400 € | 11,74 € |
| 50 | 0,97380 € | 48,69 € |
| 100 | 0,89850 € | 89,85 € |
| 250 | 0,80740 € | 201,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,69461 € | 625,15 € |
| 1.800 | 0,63986 € | 1.151,75 € |
| 2.700 | 0,60969 € | 1.646,16 € |
| 4.500 | 0,57349 € | 2.580,71 € |
| 6.300 | 0,56200 € | 3.540,60 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

