Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2038-30-SMLF | |
|---|---|
DigiKey Part Number | 2038-30-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2038-30-SMLF |
Description | GDT 300V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 5000A (5kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2038-30-SMLF Models |
Category | Tolerance ±25% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 300 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2038-30-SM-RPLF | Bourns Inc. | 0 | 2038-30-SM-RPLF-ND | 0,98282 € | Parametric Equivalent |
| 2054-30-SM-RPLF | Bourns Inc. | 0 | 2054-30-SM-RPLFTR-ND | 0,67105 € | Parametric Equivalent |
| 3RL300M-5-S | YAGEO | 0 | 13-3RL300M-5-STR-ND | 0,33887 € | Parametric Equivalent |
| 3RL300M-6-SSS | YAGEO | 0 | 13-3RL300M-6-SSSTR-ND | 0,45528 € | Parametric Equivalent |
| GTCS35-301M-R05-2 | Littelfuse Inc. | 1.997 | GTCS35-301M-R05-2CT-ND | 1,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96351 € | 963,51 € |
| Unit Price without VAT: | 0,96351 € |
|---|---|
| Unit Price with VAT: | 1,14658 € |





