Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



2054-30-SM-RPLF | |
|---|---|
DigiKey Part Number | 2054-30-SM-RPLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2054-30-SM-RPLF |
Description | GDT 300V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2054-30-SM-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 300 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RL300M-5-S | YAGEO | 0 | 13-3RL300M-5-STR-ND | 0,36132 € | Parametric Equivalent |
| 3RL300M-6-SSS | YAGEO | 0 | 13-3RL300M-6-SSSTR-ND | 0,47920 € | Parametric Equivalent |
| GTCS35-301M-R05-2 | Littelfuse Inc. | 1.997 | GTCS35-301M-R05-2CT-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,67105 € | 1.811,84 € |
| Unit Price without VAT: | 0,67105 € |
|---|---|
| Unit Price with VAT: | 0,79855 € |



