
2036-35-SM-RP2LF-H | |
---|---|
DigiKey Part Number | 2036-35-SM-RP2LF-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2036-35-SM-RP2LF-H |
Description | GDT 350V 10KA 3 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±25% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |