2036-09-SM-RPLF-H is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 46.966
Unit Price: 2,01000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,92000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 2.000
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 2.000
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 2.000
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 800
Unit Price: 1,53000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 900
Unit Price: 1,49000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,66962 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,46309 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 2,08556 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,96938 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,96938 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.200
Unit Price: 2,33000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,96938 €
Datasheet
Gas Discharge Tube 90 V 10000A (10kA) ±25% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-09-SM-RPLF-H

DigiKey Part Number
2036-09-SM-RPLF-HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2036-09-SM-RPLF-H
Description
GDT 90V 10KA 3 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±25% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2036-09-SM-RPLF-H Models
Product Attributes
Filter Similar Products
Category
Tolerance
±25%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
3-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
90 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2036-09-SM-RPLFBourns Inc.46.9662036-09-SM-RPLFCT-ND2,01000 €Parametric Equivalent
2036-09-SMLFBourns Inc.02036-09-SMLF-ND1,92000 €Parametric Equivalent
3R090A-5SShenzhen Ruilongyuan Electronics Co.Ltd2.0005789-3R090A-5STR-ND1,04000 €Parametric Equivalent
3R090B-5SShenzhen Ruilongyuan Electronics Co.Ltd2.0005789-3R090B-5STR-ND1,04000 €Parametric Equivalent
3R090B-5SSShenzhen Ruilongyuan Electronics Co.Ltd2.0005789-3R090B-5SSTR-ND1,04000 €Parametric Equivalent
Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.000In Stock
Ships from WEC