
2036-09-SMLF | |
|---|---|
DigiKey Part Number | 2036-09-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-09-SMLF |
Description | GDT 90V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-09-SMLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 5 | 1,47200 € | 7,36 € |
| 10 | 1,35800 € | 13,58 € |
| 50 | 1,12660 € | 56,33 € |
| 100 | 1,03940 € | 103,94 € |
| 300 | 0,91423 € | 274,27 € |
| 500 | 0,86104 € | 430,52 € |
| 1.000 | 0,79346 € | 793,46 € |
| 5.000 | 0,65857 € | 3.292,85 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |



