2035-25-SMLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 2.133
Unit Price: 1,06000 €
Datasheet
Gas Discharge Tube 250 V 5000A (5kA) ±15% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035-25-SMLF

DigiKey Part Number
2035-25-SMLF-ND
Manufacturer
Manufacturer Product Number
2035-25-SMLF
Description
GDT 250V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 250 V 5000A (5kA) ±15% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2035-25-SMLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±15%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
250 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2035-25-SM-RPLFBourns Inc.2.1332035-25-SM-RPLFCT-ND1,06000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,44198 €441,98 €
Unit Price without VAT:0,44198 €
Unit Price with VAT:0,52596 €