Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2027-A-15-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2027-A-15-SM-RPLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2027-A-15-SM-RPLF |
Description | GDT AECQ SMD 150V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Bourns Inc. | Tolerance ±15% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 150 V | Package / Case 2-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-15-SM-RPLF | Bourns Inc. | 2.863 | 2027-15-SM-RPLFCT-ND | 1,35000 € | Parametric Equivalent |
| 2027-15-SMLF | Bourns Inc. | 4.930 | 118-2027-15-SMLF-ND | 1,22000 € | Parametric Equivalent |
| 2027-A-15-SMLF | Bourns Inc. | 0 | 118-2027-A-15-SMLF-ND | 0,77496 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77496 € | 774,96 € |
| Unit Price without VAT: | 0,77496 € |
|---|---|
| Unit Price with VAT: | 0,92220 € |



