
2027-15-SMLF | |
---|---|
DigiKey Part Number | 118-2027-15-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-15-SMLF |
Description | GDT 150V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2027-15-SMLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,95000 € | 0,95 € |
5 | 0,79000 € | 3,95 € |
10 | 0,72900 € | 7,29 € |
50 | 0,60500 € | 30,25 € |
100 | 0,55830 € | 55,83 € |
250 | 0,50172 € | 125,43 € |
500 | 0,46262 € | 231,31 € |
1.000 | 0,42643 € | 426,43 € |
5.000 | 0,39780 € | 1.989,00 € |
Unit Price without VAT: | 0,95000 € |
---|---|
Unit Price with VAT: | 1,13050 € |