2027-47-B is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 725
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,57662 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 252
Unit Price: 1,44000 €
Datasheet
2027-47 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-47-B

DigiKey Part Number
2027-47-B-ND
Manufacturer
Manufacturer Product Number
2027-47-B
Description
GDT 470V 10KA 2 POLE TH
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 10000A (10kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2027-47-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2025
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,58541 €585,41 €
Unit Price without VAT:0,58541 €
Unit Price with VAT:0,69664 €