
2027-47-BLF | |
|---|---|
DigiKey Part Number | 2027-47-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-47-BLF |
Description | GDT 470V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-47-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,20400 € | 6,02 € |
| 10 | 1,11100 € | 11,11 € |
| 50 | 0,92140 € | 46,07 € |
| 100 | 0,85010 € | 85,01 € |
| 300 | 0,74780 € | 224,34 € |
| 500 | 0,70434 € | 352,17 € |
| 1.000 | 0,64912 € | 649,12 € |
| 5.000 | 0,53588 € | 2.679,40 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |








