
2027-20-B | |
---|---|
DigiKey Part Number | 2027-20-B-ND |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | 2027-20-B |
Description | GDT 200V 10KA 2 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-20-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,58541 € | 585,41 € |
Unit Price without VAT: | 0,58541 € |
---|---|
Unit Price with VAT: | 0,69664 € |