
2027-20-BLF | |
---|---|
DigiKey Part Number | 2027-20-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-20-BLF |
Description | GDT 200V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-20-BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,38000 € | 1,38 € |
5 | 1,14400 € | 5,72 € |
10 | 1,05600 € | 10,56 € |
50 | 0,87580 € | 43,79 € |
100 | 0,80800 € | 80,80 € |
300 | 0,71087 € | 213,26 € |
500 | 0,66956 € | 334,78 € |
1.000 | 0,61709 € | 617,09 € |
5.000 | 0,50947 € | 2.547,35 € |
Unit Price without VAT: | 1,38000 € |
---|---|
Unit Price with VAT: | 1,64220 € |