
2020-15T-C2LF | |
|---|---|
DigiKey Part Number | 2020-15T-C2LF-ND |
Manufacturer | |
Manufacturer Product Number | 2020-15T-C2LF |
Description | GDT 60V 10KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 60 V 10000A (10kA) 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2020-15T-C2LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 60 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 5 | 3,19400 € | 15,97 € |
| 10 | 2,94800 € | 29,48 € |
| 50 | 2,44520 € | 122,26 € |
| 100 | 2,25530 € | 225,53 € |
| 300 | 1,98270 € | 594,81 € |
| 500 | 1,86674 € | 933,37 € |
| 1.000 | 1,71931 € | 1.719,31 € |
| 5.000 | 1,54386 € | 7.719,30 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |


