
2020-15T-C2FLF | |
|---|---|
DigiKey Part Number | 118-2020-15T-C2FLF-ND |
Manufacturer | |
Manufacturer Product Number | 2020-15T-C2FLF |
Description | GDT 60V 10KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 60 V 10000A (10kA) 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2020-15T-C2FLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 60 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 5 | 3,63800 € | 18,19 € |
| 10 | 3,35800 € | 33,58 € |
| 50 | 2,78500 € | 139,25 € |
| 100 | 2,56860 € | 256,86 € |
| 300 | 2,25793 € | 677,38 € |
| 500 | 2,12572 € | 1.062,86 € |
| 1.000 | 1,95766 € | 1.957,66 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |


