1140-332K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 10,90375 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 11,06188 €
Datasheet
1140 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1140-332K

DigiKey Part Number
M6367-ND
Manufacturer
Manufacturer Product Number
1140-332K
Description
FIXED IND 3.3MH 2.8A 773 MOHM TH
Customer Reference
Detailed Description
3.3 mH Unshielded Drum Core, Wirewound Inductor 2.8 A 773mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
773mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
1.500" Dia (38.10mm)
Height - Seated (Max)
1.030" (26.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes