
1.5SMC51CA | |
|---|---|
DigiKey Part Number | 1.5SMC51CABBTR-ND - Tape & Reel (TR) 1.5SMC51CABBCT-ND - Cut Tape (CT) 1.5SMC51CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC51CA |
Description | TVS DIODE 43.6VWM 70.1V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC51CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45200 € | 4,52 € |
| 100 | 0,31010 € | 31,01 € |
| 500 | 0,24616 € | 123,08 € |
| 1.000 | 0,21540 € | 215,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19001 € | 570,03 € |
| 6.000 | 0,18483 € | 1.108,98 € |
| 9.000 | 0,18310 € | 1.647,90 € |
| 15.000 | 0,17922 € | 2.688,30 € |
| 21.000 | 0,17598 € | 3.695,58 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


