DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC39A

DigiKey Part Number
1.5SMC39ABBTR-ND - Tape & Reel (TR)
1.5SMC39ABBCT-ND - Cut Tape (CT)
1.5SMC39ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC39A
Description
TVS DIODE 33.3VWM 53.9V DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
53.9V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC39A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
28.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,46500 €4,65 €
1000,30110 €30,11 €
5000,22198 €110,99 €
1.0000,20124 €201,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15460 €463,80 €
6.0000,15028 €901,68 €
9.0000,14338 €1.290,42 €
15.0000,14208 €2.131,20 €
21.0000,14143 €2.970,03 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €