


1.5SMC33CA | |
|---|---|
DigiKey Part Number | 1.5SMC33CABBTR-ND - Tape & Reel (TR) 1.5SMC33CABBCT-ND - Cut Tape (CT) 1.5SMC33CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC33CA |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,41300 € | 4,13 € |
| 100 | 0,21250 € | 21,25 € |
| 500 | 0,19160 € | 95,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17879 € | 536,37 € |
| 9.000 | 0,17142 € | 1.542,78 € |
| 15.000 | 0,16252 € | 2.437,80 € |
| 21.000 | 0,15725 € | 3.302,25 € |
| 30.000 | 0,15655 € | 4.696,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

