


1.5SMC10A | |
|---|---|
DigiKey Part Number | 118-1.5SMC10ATR-ND - Tape & Reel (TR) 118-1.5SMC10ACT-ND - Cut Tape (CT) 118-1.5SMC10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC10A |
Description | TVS DIODE 8.55VWM 14.5V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 104.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 104.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49400 € | 4,94 € |
| 100 | 0,32000 € | 32,00 € |
| 500 | 0,24518 € | 122,59 € |
| 1.000 | 0,22105 € | 221,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19038 € | 571,14 € |
| 6.000 | 0,17494 € | 1.049,64 € |
| 9.000 | 0,16707 € | 1.503,63 € |
| 15.000 | 0,15822 € | 2.373,30 € |
| 21.000 | 0,15299 € | 3.212,79 € |
| 30.000 | 0,14790 € | 4.437,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

