
BMP390L | |
|---|---|
DigiKey Part Number | 828-BMP390LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMP390L |
Description | SENSOR 18.13PSIA 10LGA |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) Absolute 10-WFLGA |
Datasheet | Datasheet |
EDA/CAD Models | BMP390L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | |
Output Type | I2C, SPI | |
Output | - | |
Accuracy | ±0.007PSI (±0.05kPa) | |
Voltage - Supply | 1.65V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | PCB | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFLGA | |
Supplier Device Package | 10-LGA (2x2) | |
Base Product Number |












