Similar

BMC150 | |
|---|---|
DigiKey Part Number | 828-1041-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMC150 |
Description | IMU ACCEL/MAG I2C/SPI 14LGA |
Customer Reference | |
Detailed Description | Accelerometer, Magnetometer, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Magnetometer, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA Module | |
Supplier Device Package | 14-LGA (2.2x2.2) | |
Mounting Type | Surface Mount | |
Base Product Number |



