
LSM303AHTR | |
|---|---|
DigiKey Part Number | 497-17053-2-ND - Tape & Reel (TR) 497-17053-1-ND - Cut Tape (CT) 497-17053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM303AHTR |
Description | ULTRA-COMPACT HIGH-PERFORMANCE E |
Customer Reference | |
Detailed Description | Accelerometer, Magnetometer, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM303AHTR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer STMicroelectronics | Package / Case 12-VFLGA Module |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 12-LGA (2x2) |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Accelerometer, Magnetometer, Temperature, 6 Axis | Base Product Number |
Output Type I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 5 | 3,51400 € | 17,57 € |
| 10 | 3,36300 € | 33,63 € |
| 25 | 3,18360 € | 79,59 € |
| 50 | 3,06040 € | 153,02 € |
| 100 | 2,94760 € | 294,76 € |
| 500 | 2,72054 € | 1.360,27 € |
| 1.000 | 2,63599 € | 2.635,99 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |















