
96602100 | |
|---|---|
DigiKey Part Number | 902-1266-ND |
Manufacturer | |
Manufacturer Product Number | 96602100 |
Description | BOCUBE B M 1008 MOUNTING PLATE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Laminate Panel, Inner Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | B1008 Size Bocube Boxes | |
Size / Dimension | - | |
Color | Black | |
Material | Laminate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 5 | 2,21800 € | 11,09 € |
| 10 | 2,07400 € | 20,74 € |
| 25 | 1,89680 € | 47,42 € |
| 50 | 1,77280 € | 88,64 € |
| 100 | 1,65700 € | 165,70 € |
| 250 | 1,51540 € | 378,85 € |
| 500 | 1,41642 € | 708,21 € |
| 1.000 | 1,32794 € | 1.327,94 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |








