

96022134 | |
|---|---|
DigiKey Part Number | 902-1244-ND |
Manufacturer | |
Manufacturer Product Number | 96022134 |
Description | BOX PLASTIC 4.45"L X 3.15"W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 4.449" L x 3.150" W (113.00mm x 80.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 96022134 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.449" L x 3.150" W (113.00mm x 80.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 14.0in² (90cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,16000 € | 26,16 € |
| 5 | 22,36400 € | 111,82 € |
| 10 | 20,90400 € | 209,04 € |
| 25 | 19,11800 € | 477,95 € |
| 50 | 17,86860 € | 893,43 € |
| 100 | 17,79220 € | 1.779,22 € |
| Unit Price without VAT: | 26,16000 € |
|---|---|
| Unit Price with VAT: | 31,13040 € |













