Bocube Graphite Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bocube Graphite Gray

96015234

DigiKey Part Number
96015234-ND
Manufacturer
Manufacturer Product Number
96015234
Description
BOX PLASTIC GRAY 9.09"L X 4.92"W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Gray Hinged Door, Lid 9.094" L x 4.921" W (231.00mm x 125.00mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
EDA/CAD Models
96015234 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
9.094" L x 4.921" W (231.00mm x 125.00mm)
Height
3.543" (90.00mm)
Area (L x W)
44.8in² (289cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Flame Retardant, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
143,45000 €43,45 €
Manufacturers Standard Package
Unit Price without VAT:43,45000 €
Unit Price with VAT:51,70550 €
Alternate Color
BOX PLASTIC GRAY 9.09"L X 4.92"W
In-Stock: 0
Unit Price: 43,45000 €
BOX PLASTIC 9.09"L X 4.92"W
In-Stock: 0
Unit Price: 45,74000 €
BOX PLASTIC 9.09"L X 4.92"W
In-Stock: 0
Unit Price: 45,74000 €