
UHF5-5.000-Y-67 | |
|---|---|
DigiKey Part Number | 492-UHF5-5.000-Y-67-ND |
Manufacturer | |
Manufacturer Product Number | UHF5-5.000-Y-67 |
Description | UNIBODY HIGH FLEX, IP 67, 5MM LI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 5" (127mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 5" (127mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,30400 € | 33,04 € |
| 100 | 2,63670 € | 263,67 € |
| 500 | 2,34520 € | 1.172,60 € |
| 1.000 | 2,25044 € | 2.250,44 € |
| 2.000 | 2,17029 € | 4.340,58 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |











