


SZSF4-6.00-F5PD | |
|---|---|
DigiKey Part Number | 492-SZSF4-6.00-F5PD-ND |
Manufacturer | |
Manufacturer Product Number | SZSF4-6.00-F5PD |
Description | ADAPTER SYSTEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Flexible 6" (152.4mm) Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Diffused | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 5.08mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,41500 € | 24,15 € |
| 100 | 1,89970 € | 189,97 € |
| 500 | 1,67400 € | 837,00 € |
| 1.000 | 1,60057 € | 1.600,57 € |
| 2.000 | 1,53841 € | 3.076,82 € |
| 5.000 | 1,47072 € | 7.353,60 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |


