


SZSF1-6.00-F4PD | |
|---|---|
DigiKey Part Number | 492-SZSF1-6.00-F4PD-ND |
Manufacturer | |
Manufacturer Product Number | SZSF1-6.00-F4PD |
Description | ADAPTER SYSTEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Flexible 6" (152.4mm) Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Diffused | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 4.19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,89700 € | 18,97 € |
| 100 | 1,47590 € | 147,59 € |
| 500 | 1,29088 € | 645,44 € |
| 1.000 | 1,23064 € | 1.230,64 € |
| 2.000 | 1,17964 € | 2.359,28 € |
| 5.000 | 1,12408 € | 5.620,40 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |


