Green, Red 570nm Green, 640nm Red LED Indication - Discrete 1.9V Green, 1.9V Red 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTL4-BC

DigiKey Part Number
492-2184-2-ND - Tape & Reel (TR)
492-2184-1-ND - Cut Tape (CT)
492-2184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTL4-BC
Description
LED GREEN/RED CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 640nm Red LED Indication - Discrete 1.9V Green, 1.9V Red 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SMTL4-BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.9V Green, 1.9V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.616
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,68300 €6,83 €
1000,50740 €50,74 €
5000,42926 €214,63 €
1.0000,40369 €403,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,39729 €794,58 €
4.0000,37818 €1.512,72 €
6.0000,36838 €2.210,28 €
10.0000,35733 €3.573,30 €
14.0000,35076 €4.910,64 €
20.0000,34436 €6.887,20 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €