
SMTL4-BC-YG | |
|---|---|
DigiKey Part Number | 492-2185-2-ND - Tape & Reel (TR) 492-2185-1-ND - Cut Tape (CT) 492-2185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL4-BC-YG |
Description | LED GRN/YLW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 585nm Yellow LED Indication - Discrete 1.9V Green, 1.9V Yellow 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL4-BC-YG Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V Green, 1.9V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.05mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,69900 € | 6,99 € |
| 100 | 0,51950 € | 51,95 € |
| 500 | 0,43944 € | 219,72 € |
| 1.000 | 0,41326 € | 413,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39105 € | 782,10 € |
| 4.000 | 0,37221 € | 1.488,84 € |
| 6.000 | 0,36257 € | 2.175,42 € |
| 10.000 | 0,35168 € | 3.516,80 € |
| 14.000 | 0,34521 € | 4.832,94 € |
| 20.000 | 0,33890 € | 6.778,00 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |




