
SMTL4-BC | |
|---|---|
DigiKey Part Number | 492-2184-2-ND - Tape & Reel (TR) 492-2184-1-ND - Cut Tape (CT) 492-2184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL4-BC |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 640nm Red LED Indication - Discrete 1.9V Green, 1.9V Red 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL4-BC Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V Green, 1.9V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.05mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,70200 € | 7,02 € |
| 100 | 0,52110 € | 52,11 € |
| 500 | 0,44088 € | 220,44 € |
| 1.000 | 0,41462 € | 414,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39235 € | 784,70 € |
| 4.000 | 0,37347 € | 1.493,88 € |
| 6.000 | 0,36380 € | 2.182,80 € |
| 10.000 | 0,35289 € | 3.528,90 € |
| 14.000 | 0,34640 € | 4.849,60 € |
| 20.000 | 0,34007 € | 6.801,40 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |


