
SMP6-BWC | |
|---|---|
DigiKey Part Number | 492-1265-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP6-BWC |
Description | LED BLUE CLEAR 6PLCC SMD |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.4V 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Size 4.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Packaging Tape & Reel (TR) | Current - Test 60mA |
Part Status Obsolete | Viewing Angle 140° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case 6-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm L x 5.00mm W |
Lens Style Round with Flat Top | Height (Max) 1.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMTL6-BWC | Bivar Inc. | 365 | 492-2195-1-ND | 3,03000 € | Direct |


