
SMTL6-BWC | |
|---|---|
DigiKey Part Number | 492-2195-2-ND - Tape & Reel (TR) 492-2195-1-ND - Cut Tape (CT) 492-2195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL6-BWC |
Description | LED BLUE CLEAR 6PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 469nm LED Indication - Discrete 3.1V 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMTL6-BWC Models |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 6-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 5.40mm L x 5.00mm W |
Millicandela Rating | Height (Max) 1.60mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 4.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,21600 € | 22,16 € |
| 100 | 1,73440 € | 173,44 € |
| 500 | 1,52320 € | 761,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,45446 € | 1.454,46 € |
| 2.000 | 1,39629 € | 2.792,58 € |
| 3.000 | 1,36651 € | 4.099,53 € |
| 5.000 | 1,33293 € | 6.664,65 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

