
SMP4-BC | |
|---|---|
DigiKey Part Number | 492-1282-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP4-BC |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 640nm Red LED Indication - Discrete 1.9V Green, 1.85V Red 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMP4-BC Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V Green, 1.85V Red |
Packaging Tape & Reel (TR) | Current - Test 20mA Green, 20mA Red |
Part Status Obsolete | Viewing Angle 120° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMTL4-BC | Bivar Inc. | 33.426 | 492-2184-1-ND | 1,00000 € | Direct |


