Similar
Similar
Similar

SMP2-YC | |
|---|---|
DigiKey Part Number | 492-1264-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP2-YC |
Description | LED YELLOW CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.00mm |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMTL2-YC | Bivar Inc. | 0 | SMTL2-YC-ND | 0,30366 € | Parametric Equivalent |
| 67-21/Y2C-AS1T1/2T | Everlight Electronics Co Ltd | 0 | 1080-67-21/Y2C-AS1T1/2TTR-ND | 0,09725 € | Similar |
| 67-21UYC/S530-A6/TR8 | Everlight Electronics Co Ltd | 0 | 1080-67-21UYC/S530-A6/TR8TR-ND | 0,17198 € | Similar |
| VLMF3100-GS18 | Vishay Semiconductor Opto Division | 0 | VLMF3100-GS18-ND | 0,09106 € | Similar |




