Image for 67-21/Y2C-AS1T1/2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-21/Y2C-AS1T1/2T

DigiKey Part Number
1080-67-21/Y2C-AS1T1/2TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
67-21/Y2C-AS1T1/2T
Description
LED YELLOW CLEAR SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
3.10mm L x 2.70mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,09127 €547,62 €
Unit Price without VAT:0,09127 €
Unit Price with VAT:0,10861 €