Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMP2-SYC | |
|---|---|
DigiKey Part Number | 492-1259-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP2-SYC |
Description | LED YELLOW CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.00mm |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMTL2-SYC | Bivar Inc. | 800 | 492-2180-1-ND | 0,94000 € | Parametric Equivalent |
| 67-21/S2C-FQ2R2B/2T | Everlight Electronics Co Ltd | 0 | 1080-67-21/S2C-FQ2R2B/2TTR-ND | 0,11217 € | Similar |
| 67-21/Y2C-AP2R2L/2T | Everlight Electronics Co Ltd | 0 | 67-21/Y2C-AP2R2L/2T-ND | 0,12282 € | Similar |
| 67-21/Y2C-BR2T1B/2T | Everlight Electronics Co Ltd | 0 | 1080-67-21/Y2C-BR2T1B/2TTR-ND | 0,11596 € | Similar |
| 67-21/YSC-FU1U2B/2T | Everlight Electronics Co Ltd | 0 | 1080-67-21/YSC-FU1U2B/2TTR-ND | 0,12367 € | Similar |








