
SMTL2-SYC | |
|---|---|
DigiKey Part Number | 492-2180-2-ND - Tape & Reel (TR) 492-2180-1-ND - Cut Tape (CT) 492-2180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL2-SYC |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL2-SYC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,64200 € | 6,42 € |
| 100 | 0,47530 € | 47,53 € |
| 500 | 0,40124 € | 200,62 € |
| 1.000 | 0,37702 € | 377,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35646 € | 712,92 € |
| 4.000 | 0,33904 € | 1.356,16 € |
| 6.000 | 0,33011 € | 1.980,66 € |
| 10.000 | 0,32003 € | 3.200,30 € |
| 14.000 | 0,31404 € | 4.396,56 € |
| 20.000 | 0,30820 € | 6.164,00 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

