
SMFLP1.5 | |
|---|---|
DigiKey Part Number | SMFLP1.5-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP1.5 |
Description | LIGHT PIPE FLEXIBLE CLEAR 4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 1.5" (38.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP1.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 1.5" (38.1mm) | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,93400 € | 9,34 € |
| 100 | 0,70340 € | 70,34 € |
| 500 | 0,60130 € | 300,65 € |
| 1.000 | 0,56793 € | 567,93 € |
| 2.000 | 0,53966 € | 1.079,32 € |
| 5.000 | 0,50881 € | 2.544,05 € |
| 10.000 | 0,48960 € | 4.896,00 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


