
SMFLP2.0 | |
|---|---|
DigiKey Part Number | SMFLP2.0-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP2.0 |
Description | LIGHT PIPE FLEXIBLE CLEAR 4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2" (50.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP2.0 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 2" (50.8mm) |
Series | Lens Style Round with Flat Top |
Packaging Bag | Lens Size 4mm |
Part Status Active | Base Product Number |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,95600 € | 9,56 € |
| 100 | 0,71990 € | 71,99 € |
| 500 | 0,61534 € | 307,67 € |
| 1.000 | 0,58121 € | 581,21 € |
| 2.000 | 0,55228 € | 1.104,56 € |
| 5.000 | 0,52070 € | 2.603,50 € |
| 10.000 | 0,50105 € | 5.010,50 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

