Parametric Equivalent
Similar

SM1210BC | |
|---|---|
DigiKey Part Number | 492-SM1210BCTR-ND - Tape & Reel (TR) 492-SM1210BCCT-ND - Cut Tape (CT) 492-SM1210BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1210BC |
Description | LED GREEN/RED CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 640nm Red LED Indication - Discrete 2.1V Green, 2V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1210BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.70mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 568nm Green, 655nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,55000 € | 5,50 € |
| 100 | 0,40420 € | 40,42 € |
| 500 | 0,33918 € | 169,59 € |
| 1.000 | 0,31786 € | 317,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29050 € | 871,50 € |
| 6.000 | 0,27657 € | 1.659,42 € |
| 9.000 | 0,26944 € | 2.424,96 € |
| 15.000 | 0,26139 € | 3.920,85 € |
| 21.000 | 0,25660 € | 5.388,60 € |
| 30.000 | 0,25194 € | 7.558,20 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



