Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-LX1210SISUGCTR

DigiKey Part Number
67-SML-LX1210SISUGCTR-ND
Manufacturer
Manufacturer Product Number
SML-LX1210SISUGCTR
Description
LED GREEN/RED CLEAR 1210 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2V Green, 2V Red 1210 (3225 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.70mm x 2.00mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
574nm Green, 636nm Red
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.0000,15256 €1.830,72 €
Unit Price without VAT:0,15256 €
Unit Price with VAT:0,18155 €