SM1206SRC-IL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,26800 €
Datasheet

Similar


Kingbright
In Stock: 5.209
Unit Price: 0,22000 €
Datasheet

Similar


Kingbright
In Stock: 6.261
Unit Price: 0,45000 €
Datasheet

Similar


Kingbright
In Stock: 712
Unit Price: 0,34000 €
Datasheet

Similar


SunLED
In Stock: 1.113
Unit Price: 0,20000 €
Datasheet
Red 640nm LED Indication - Discrete 1.85V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1206SRC-IL

DigiKey Part Number
SM1206SRC-IL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM1206SRC-IL
Description
LED RED CLEAR 1206 SMD
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.85V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.85V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
30°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
660nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Round with Flat Top
Height (Max)
1.40mm
Lens Size
1.10mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM1206RC-ILBivar Inc.0SM1206RC-IL-ND0,26800 €Similar
AP3216ECKingbright5.209754-AP3216ECCT-ND0,22000 €Similar
APT3216LSECK/J3-PRVKingbright6.261754-1940-1-ND0,45000 €Similar
APTR3216SURCKingbright712754-APTR3216SURCCT-ND0,34000 €Similar
XZMDK55W-1SunLED1.1131497-1171-1-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes